Shift 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC165ADR2G-Q

DigiKey Part Number
488-MC74HC165ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC165ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC165ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC165ADR2G-Q
Description
IC COMPLEMENTARY 8BIT 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Output Type
Complementary
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 540
Factory Stock: 132 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,86600 Kč68,66 Kč
256,13160 Kč153,29 Kč
1005,32300 Kč532,30 Kč
2504,93620 Kč1 234,05 Kč
5004,70314 Kč2 351,57 Kč
1 0004,53641 Kč4 536,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,30786 Kč10 769,65 Kč
5 0004,18557 Kč20 927,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč