
MC74HC164ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC164ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC164ADTR2GOSCT-ND - Cut Tape (CT) MC74HC164ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC164ADTR2G |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC164ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 100 | 4,34030 Kč | 434,03 Kč |
| 250 | 4,01564 Kč | 1 003,91 Kč |
| 500 | 3,81954 Kč | 1 909,77 Kč |
| 1 000 | 3,65827 Kč | 3 658,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,48777 Kč | 8 719,42 Kč |
| 5 000 | 3,38505 Kč | 16 925,25 Kč |
| 7 500 | 3,33361 Kč | 25 002,08 Kč |
| 12 500 | 3,27660 Kč | 40 957,50 Kč |
| 17 500 | 3,24328 Kč | 56 757,40 Kč |
| 25 000 | 3,21125 Kč | 80 281,25 Kč |
| 62 500 | 3,14225 Kč | 196 390,62 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

