
MC74HC164ADR2G | |
|---|---|
DigiKey Part Number | MC74HC164ADR2GOSTR-ND - Tape & Reel (TR) MC74HC164ADR2GOSCT-ND - Cut Tape (CT) MC74HC164ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC164ADR2G |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC164ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,74900 Kč | 57,49 Kč |
| 25 | 5,11600 Kč | 127,90 Kč |
| 100 | 4,42220 Kč | 442,22 Kč |
| 250 | 4,09268 Kč | 1 023,17 Kč |
| 500 | 3,89354 Kč | 1 946,77 Kč |
| 1 000 | 3,72982 Kč | 3 729,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,55676 Kč | 8 891,90 Kč |
| 5 000 | 3,45253 Kč | 17 262,65 Kč |
| 7 500 | 3,40032 Kč | 25 502,40 Kč |
| 12 500 | 3,34243 Kč | 41 780,38 Kč |
| 17 500 | 3,30861 Kč | 57 900,67 Kč |
| 25 000 | 3,27612 Kč | 81 903,00 Kč |
| 62 500 | 3,20610 Kč | 200 381,25 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |


