



MC74HC153ADR2G | |
|---|---|
DigiKey Part Number | MC74HC153ADR2GOSTR-ND - Tape & Reel (TR) MC74HC153ADR2GOSCT-ND - Cut Tape (CT) MC74HC153ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC153ADR2G |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC153ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| 250 | 5,14788 Kč | 1 286,97 Kč |
| 500 | 4,90598 Kč | 2 452,99 Kč |
| 1 000 | 4,74198 Kč | 4 741,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,49668 Kč | 11 241,70 Kč |
| 5 000 | 4,36998 Kč | 21 849,90 Kč |
| 7 500 | 4,30655 Kč | 32 299,12 Kč |
| 12 500 | 4,23622 Kč | 52 952,75 Kč |
| 17 500 | 4,19516 Kč | 73 415,30 Kč |
| 25 000 | 4,15564 Kč | 103 891,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



