


MC74HC151ADR2G | |
|---|---|
DigiKey Part Number | MC74HC151ADR2GOSTR-ND - Tape & Reel (TR) MC74HC151ADR2GOSCT-ND - Cut Tape (CT) MC74HC151ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC151ADR2G |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC151ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,92612 Kč | 1 231,53 Kč |
| 500 | 4,69348 Kč | 2 346,74 Kč |
| 1 000 | 4,52675 Kč | 4 526,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,29905 Kč | 10 747,62 Kč |
| 5 000 | 4,17692 Kč | 20 884,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

