
MC74HC151ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC151ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC151ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC151ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC151ADR2G-Q |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,38170 Kč | 10 954,25 Kč |
| Unit Price without VAT: | 4,38170 Kč |
|---|---|
| Unit Price with VAT: | 5,30186 Kč |

