
MC74HC138ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC138ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC138ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC138ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC138ADTR2G-Q |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 100 | 4,61540 Kč | 461,54 Kč |
| 250 | 4,27268 Kč | 1 068,17 Kč |
| 500 | 4,06606 Kč | 2 033,03 Kč |
| 1 000 | 3,89597 Kč | 3 895,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71623 Kč | 9 290,57 Kč |
| 5 000 | 3,60800 Kč | 18 040,00 Kč |
| 7 500 | 3,55379 Kč | 26 653,42 Kč |
| 12 500 | 3,49371 Kč | 43 671,38 Kč |
| 17 500 | 3,45860 Kč | 60 525,50 Kč |
| 25 000 | 3,42482 Kč | 85 620,50 Kč |
| 62 500 | 3,35214 Kč | 209 508,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


