
MC74HC04ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC04ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC04ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC04ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC04ADTR2G-Q |
Description | IC INVERTER 6CH 1-INP 14-SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 100 | 5,15500 Kč | 515,50 Kč |
| 250 | 4,77748 Kč | 1 194,37 Kč |
| 500 | 4,55026 Kč | 2 275,13 Kč |
| 1 000 | 4,38207 Kč | 4 382,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,16609 Kč | 10 415,22 Kč |
| 5 000 | 4,04711 Kč | 20 235,55 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

