
MC74HC03ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC03ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC03ADTR2GOSCT-ND - Cut Tape (CT) MC74HC03ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC03ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC03ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56130 Kč | 356,13 Kč |
| 250 | 3,28744 Kč | 821,86 Kč |
| 500 | 3,12156 Kč | 1 560,78 Kč |
| 1 000 | 2,98550 Kč | 2 985,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,84153 Kč | 7 103,83 Kč |
| 5 000 | 2,75477 Kč | 13 773,85 Kč |
| 7 500 | 2,71135 Kč | 20 335,12 Kč |
| 12 500 | 2,66322 Kč | 33 290,25 Kč |
| 17 500 | 2,63509 Kč | 46 114,07 Kč |
| 25 000 | 2,60804 Kč | 65 201,00 Kč |
| 62 500 | 2,54981 Kč | 159 363,12 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



