
MC74HC02ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC02ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC02ADTR2GOSCT-ND - Cut Tape (CT) MC74HC02ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC02ADTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC02ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| 250 | 3,18916 Kč | 797,29 Kč |
| 500 | 3,02792 Kč | 1 513,96 Kč |
| 1 000 | 2,89499 Kč | 2 894,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,75485 Kč | 6 887,12 Kč |
| 5 000 | 2,67027 Kč | 13 351,35 Kč |
| 7 500 | 2,62794 Kč | 19 709,55 Kč |
| 12 500 | 2,58104 Kč | 32 263,00 Kč |
| 17 500 | 2,55363 Kč | 44 688,53 Kč |
| 25 000 | 2,52726 Kč | 63 181,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


