
MC74HC00ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC00ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC00ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC00ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC00ADR2G-Q |
Description | QUAD 2-INPUT NAND GATE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC00ADG | onsemi | 897 | MC74HC00ADGOS-ND | 6,67364 Kč | Parametric Equivalent |
| MC74HC00ADR2G | onsemi | 12 137 | MC74HC00ADR2GOSCT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 250 | 2,44080 Kč | 610,20 Kč |
| 500 | 2,31188 Kč | 1 155,94 Kč |
| 1 000 | 2,20605 Kč | 2 206,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,09434 Kč | 5 235,85 Kč |
| 5 000 | 2,02694 Kč | 10 134,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

