
MC74ACT14DG | |
|---|---|
DigiKey Part Number | MC74ACT14DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT14DG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT14DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 55 | 7,67000 Kč | 421,85 Kč |
| 110 | 7,20418 Kč | 792,46 Kč |
| 275 | 6,71247 Kč | 1 845,93 Kč |
| 550 | 6,41622 Kč | 3 528,92 Kč |
| 1 045 | 6,18888 Kč | 6 467,38 Kč |
| 2 530 | 5,93579 Kč | 15 017,55 Kč |
| 5 005 | 5,77929 Kč | 28 925,35 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |






