


MC74ACT138DG | |
|---|---|
DigiKey Part Number | MC74ACT138DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT138DG |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT138DG Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 48 | 9,88646 Kč | 474,55 Kč |
| 144 | 8,99563 Kč | 1 295,37 Kč |
| 288 | 8,55816 Kč | 2 464,75 Kč |
| 528 | 8,24013 Kč | 4 350,79 Kč |
| 1 008 | 7,95550 Kč | 8 019,14 Kč |
| 2 544 | 7,62828 Kč | 19 406,34 Kč |
| 5 040 | 7,43571 Kč | 37 475,98 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

