
MC74ACT125DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT125DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT125DTR2GOSCT-ND - Cut Tape (CT) MC74ACT125DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT125DTR2G |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT125DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 25 | 3,64560 Kč | 91,14 Kč |
| 100 | 3,13460 Kč | 313,46 Kč |
| 250 | 2,88808 Kč | 722,02 Kč |
| 500 | 2,74000 Kč | 1 370,00 Kč |
| 1 000 | 2,61799 Kč | 2 617,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,48931 Kč | 6 223,28 Kč |
| 5 000 | 2,41165 Kč | 12 058,25 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

