
MC74AC574DWR2G | |
|---|---|
DigiKey Part Number | MC74AC574DWR2GOSTR-ND - Tape & Reel (TR) MC74AC574DWR2GOSCT-ND - Cut Tape (CT) MC74AC574DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC574DWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC574DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 100 | 11,36200 Kč | 1 136,20 Kč |
| 250 | 10,62416 Kč | 2 656,04 Kč |
| 500 | 10,17900 Kč | 5 089,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,81279 Kč | 9 812,79 Kč |
| 2 000 | 9,51136 Kč | 19 022,72 Kč |
| 3 000 | 9,36049 Kč | 28 081,47 Kč |
| 5 000 | 9,19322 Kč | 45 966,10 Kč |
| 7 000 | 9,09549 Kč | 63 668,43 Kč |
| 10 000 | 9,00149 Kč | 90 014,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


