
MC74AC377DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC377DTR2GTR-ND - Tape & Reel (TR) 488-MC74AC377DTR2GCT-ND - Cut Tape (CT) 488-MC74AC377DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC377DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC377DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC377DTG | Rochester Electronics, LLC | 20 170 | 2156-MC74AC377DTG-OS-ND | 7,64333 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,53360 Kč | 213,34 Kč |
| 100 | 7,45220 Kč | 745,22 Kč |
| 250 | 6,93688 Kč | 1 734,22 Kč |
| 500 | 6,62612 Kč | 3 313,06 Kč |
| 1 000 | 6,49615 Kč | 6 496,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,09975 Kč | 15 249,38 Kč |
| 5 000 | 5,93685 Kč | 29 684,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

