
MC74AC245DWR2G | |
|---|---|
DigiKey Part Number | MC74AC245DWR2GOSTR-ND - Tape & Reel (TR) MC74AC245DWR2GOSCT-ND - Cut Tape (CT) MC74AC245DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC245DWR2G |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC245DWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,04360 Kč | 351,09 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 250 | 11,58416 Kč | 2 896,04 Kč |
| 500 | 11,13860 Kč | 5 569,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,71192 Kč | 10 711,92 Kč |
| 2 000 | 10,38782 Kč | 20 775,64 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

