
MC74AC244DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC244DTR2GTR-ND - Tape & Reel (TR) 488-MC74AC244DTR2GCT-ND - Cut Tape (CT) 488-MC74AC244DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC244DTR2G |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 10,94400 Kč | 273,60 Kč |
| 100 | 9,60240 Kč | 960,24 Kč |
| 250 | 8,96280 Kč | 2 240,70 Kč |
| 500 | 8,57726 Kč | 4 288,63 Kč |
| 1 000 | 8,50713 Kč | 8 507,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,92439 Kč | 19 810,97 Kč |
| 5 000 | 7,72231 Kč | 38 611,55 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

