
MC74AC138DTR2G | |
|---|---|
DigiKey Part Number | MC74AC138DTR2GOSTR-ND - Tape & Reel (TR) MC74AC138DTR2GOSCT-ND - Cut Tape (CT) MC74AC138DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC138DTR2G |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC138DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC138PWR | Texas Instruments | 1 435 | 296-CD74AC138PWRCT-ND | 14,07000 Kč | Similar |
| MC74AC138DT | Rochester Electronics, LLC | 3 548 | 2156-MC74AC138DT-600066-ND | 5,45948 Kč | Parametric Equivalent |
| MC74AC138DT | Rochester Electronics, LLC | 12 960 | 2156-MC74AC138DT-ND | 5,45948 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 100 | 6,72360 Kč | 672,36 Kč |
| 250 | 6,25152 Kč | 1 562,88 Kč |
| 500 | 5,96680 Kč | 2 983,40 Kč |
| 1 000 | 5,82149 Kč | 5 821,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,48468 Kč | 13 711,70 Kč |
| 5 000 | 5,33547 Kč | 26 677,35 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

