14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC125DTR2G

DigiKey Part Number
MC74AC125DTR2GOSTR-ND - Tape & Reel (TR)
MC74AC125DTR2GOSCT-ND - Cut Tape (CT)
MC74AC125DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC125DTR2G
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74AC125DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 668
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,31765 Kč8 294,12 Kč
5 0003,21905 Kč16 095,25 Kč
7 5003,16965 Kč23 772,38 Kč
12 5003,11495 Kč38 936,88 Kč
17 5003,08296 Kč53 951,80 Kč
25 0003,05221 Kč76 305,25 Kč
62 5002,98598 Kč186 623,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,38900 Kč53,89 Kč
254,79080 Kč119,77 Kč
1004,13630 Kč413,63 Kč
2503,82436 Kč956,09 Kč
5003,63618 Kč1 818,09 Kč
1 0003,48125 Kč3 481,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,32600 Kč53,26 Kč
254,73560 Kč118,39 Kč
1004,08840 Kč408,84 Kč
2503,78004 Kč945,01 Kč
5003,59402 Kč1 797,01 Kč
1 0003,44090 Kč3 440,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč