Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC04DTR2G

DigiKey Part Number
MC74AC04DTR2GOSTR-ND - Tape & Reel (TR)
MC74AC04DTR2GOSCT-ND - Cut Tape (CT)
MC74AC04DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC04DTR2G
Description
IC INVERTER 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 280
Factory Stock: 25 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,31200 Kč53,12 Kč
254,73720 Kč118,43 Kč
1004,08620 Kč408,62 Kč
2503,77796 Kč944,49 Kč
5003,59192 Kč1 795,96 Kč
1 0003,43863 Kč3 438,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,27678 Kč8 191,95 Kč
5 0003,17918 Kč15 895,90 Kč
7 5003,13033 Kč23 477,47 Kč
12 5003,07619 Kč38 452,38 Kč
17 5003,04453 Kč53 279,28 Kč
25 0003,01409 Kč75 352,25 Kč
62 5002,94859 Kč184 286,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč