
MC74AC02DG | |
|---|---|
DigiKey Part Number | MC74AC02DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC02DG |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC02DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 55 | 8,59764 Kč | 472,87 Kč |
| 110 | 8,08427 Kč | 889,27 Kč |
| 275 | 7,54324 Kč | 2 074,39 Kč |
| 550 | 7,21644 Kč | 3 969,04 Kč |
| 1 045 | 6,96571 Kč | 7 279,17 Kč |
| 2 530 | 6,68658 Kč | 16 917,05 Kč |
| 5 005 | 6,51387 Kč | 32 601,92 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





