
MC74AC00DR2G | |
|---|---|
DigiKey Part Number | MC74AC00DR2GOSTR-ND - Tape & Reel (TR) MC74AC00DR2GOSCT-ND - Cut Tape (CT) MC74AC00DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC00DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 250 | 3,41176 Kč | 852,94 Kč |
| 500 | 3,24126 Kč | 1 620,63 Kč |
| 1 000 | 3,10056 Kč | 3 100,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,95198 Kč | 7 379,95 Kč |
| 5 000 | 2,86249 Kč | 14 312,45 Kč |
| 7 500 | 2,81765 Kč | 21 132,38 Kč |
| 12 500 | 2,76799 Kč | 34 599,88 Kč |
| 17 500 | 2,73895 Kč | 47 931,62 Kč |
| 25 000 | 2,71103 Kč | 67 775,75 Kč |
| 62 500 | 2,65094 Kč | 165 683,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


