
MC34164P-5G | |
|---|---|
DigiKey Part Number | MC34164P-005GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34164P-5G |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC34164P-5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,39900 Kč | 103,99 Kč |
| 25 | 9,33760 Kč | 233,44 Kč |
| 100 | 8,16950 Kč | 816,95 Kč |
| 250 | 7,61252 Kč | 1 903,13 Kč |
| 500 | 7,27572 Kč | 3 637,86 Kč |
| 2 000 | 6,77084 Kč | 13 541,68 Kč |
| 4 000 | 6,58323 Kč | 26 332,92 Kč |
| 6 000 | 6,48933 Kč | 38 935,98 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |










