
MC34064D-5G | |
|---|---|
DigiKey Part Number | MC34064D-5GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34064D-5G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34064D-5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 98 | 8,62204 Kč | 844,96 Kč |
| 196 | 8,16459 Kč | 1 600,26 Kč |
| 294 | 7,93568 Kč | 2 333,09 Kč |
| 588 | 7,59963 Kč | 4 468,58 Kč |
| 1 078 | 7,35514 Kč | 7 928,84 Kč |
| 2 548 | 7,07215 Kč | 18 019,84 Kč |
| 5 096 | 6,88904 Kč | 35 106,55 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










