
MC3403DR2G | |
|---|---|
DigiKey Part Number | MC3403DR2GOSTR-ND - Tape & Reel (TR) MC3403DR2GOSCT-ND - Cut Tape (CT) MC3403DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3403DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3403DR2G Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LM2902KAVQDRQ1 | Texas Instruments | 8 568 | 296-18439-1-ND | 16,59000 Kč | Similar |
| LM2902KVQDRQ1 | Texas Instruments | 10 474 | 296-17027-1-ND | 13,86000 Kč | Similar |
| LM2902WDT | STMicroelectronics | 29 718 | 497-LM2902WDTCT-ND | 8,40000 Kč | Similar |
| LM2902YDT | STMicroelectronics | 26 | 497-10213-1-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 250 | 5,28224 Kč | 1 320,56 Kč |
| 500 | 5,03364 Kč | 2 516,82 Kč |
| 1 000 | 4,82912 Kč | 4 829,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,47896 Kč | 11 197,40 Kč |
| 5 000 | 4,35272 Kč | 21 763,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

