Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DTRK-5.0G

DigiKey Part Number
MC33269DTRK-5.0GOSTR-ND - Tape & Reel (TR)
MC33269DTRK-5.0GOSCT-ND - Cut Tape (CT)
MC33269DTRK-5.0GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33269DTRK-5.0G
Description
IC REG LINEAR 5V 800MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC33269DTRK-5.0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.35V @ 800mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
20V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 286
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,05000 Kč90,50 Kč
258,11360 Kč202,84 Kč
1007,07630 Kč707,63 Kč
2506,58076 Kč1 645,19 Kč
5006,28176 Kč3 140,88 Kč
1 0006,03588 Kč6 035,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,60789 Kč14 019,73 Kč
5 0005,45583 Kč27 279,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč