


MC33269DR2-3.3G | |
|---|---|
DigiKey Part Number | MC33269DR2-3.3GOSTR-ND - Tape & Reel (TR) MC33269DR2-3.3GOSCT-ND - Cut Tape (CT) MC33269DR2-3.3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DR2-3.3G |
Description | IC REG LINEAR 3.3V 800MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DR2-3.3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.35V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,61400 Kč | 96,14 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 100 | 7,53300 Kč | 753,30 Kč |
| 250 | 7,00996 Kč | 1 752,49 Kč |
| 500 | 6,69504 Kč | 3 347,52 Kč |
| 1 000 | 6,43601 Kč | 6 436,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,98286 Kč | 14 957,15 Kč |
| 5 000 | 5,82269 Kč | 29 113,45 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |




