


MC33262PG | |
|---|---|
DigiKey Part Number | MC33262PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33262PG |
Description | IC PFC CTRLR CRM 8DIP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33262PG Models |
Category | Voltage - Supply 12V ~ 28V |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-PDIP |
Current - Startup 250 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28050P | Rochester Electronics, LLC | 4 013 | 2156-UCC28050P-TI-ND | 29,82000 Kč | Direct |
| UCC28051P | Rochester Electronics, LLC | 5 189 | 2156-UCC28051P-TI-ND | 30,24000 Kč | Direct |
| L6561 | STMicroelectronics | 1 315 | 497-3653-ND | 24,82000 Kč | Similar |
| UCC38050P | Rochester Electronics, LLC | 31 501 | 2156-UCC38050P-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 50 | 16,92220 Kč | 846,11 Kč |
| 100 | 15,98990 Kč | 1 598,99 Kč |
| 250 | 15,00512 Kč | 3 751,28 Kč |
| 500 | 14,41198 Kč | 7 205,99 Kč |
| 1 000 | 13,92334 Kč | 13 923,34 Kč |
| 2 500 | 13,40784 Kč | 33 519,60 Kč |
| 5 000 | 13,09709 Kč | 65 485,45 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |




