
MC33202VDR2G | |
|---|---|
DigiKey Part Number | MC33202VDR2GOSTR-ND - Tape & Reel (TR) MC33202VDR2GOSCT-ND - Cut Tape (CT) MC33202VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33202VDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33202VDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,49400 Kč | 74,94 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 100 | 5,82240 Kč | 582,24 Kč |
| 250 | 5,40564 Kč | 1 351,41 Kč |
| 500 | 5,15304 Kč | 2 576,52 Kč |
| 1 000 | 4,94549 Kč | 4 945,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,72648 Kč | 11 816,20 Kč |
| 5 000 | 4,59433 Kč | 22 971,65 Kč |
| 7 500 | 4,52822 Kč | 33 961,65 Kč |
| 12 500 | 4,45492 Kč | 55 686,50 Kč |
| 17 500 | 4,41209 Kč | 77 211,57 Kč |
| 25 000 | 4,37091 Kč | 109 272,75 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |



