
MC33178DMR2G | |
|---|---|
DigiKey Part Number | MC33178DMR2GOSTR-ND - Tape & Reel (TR) MC33178DMR2GOSCT-ND - Cut Tape (CT) MC33178DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33178DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33178DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 5,04540 Kč | 2 522,70 Kč |
| 1 000 | 4,84151 Kč | 4 841,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,53573 Kč | 18 142,92 Kč |
| 8 000 | 4,42207 Kč | 35 376,56 Kč |
| 12 000 | 4,36512 Kč | 52 381,44 Kč |
| 20 000 | 4,30206 Kč | 86 041,20 Kč |
| 28 000 | 4,26519 Kč | 119 425,32 Kč |
| 40 000 | 4,22976 Kč | 169 190,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


