
MC33174VDR2G | |
|---|---|
DigiKey Part Number | 488-MC33174VDR2GTR-ND - Tape & Reel (TR) 488-MC33174VDR2GCT-ND - Cut Tape (CT) 488-MC33174VDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33174VDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33174VDR2G Models |
Category | Current - Supply 180µA (x4 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 25 | 10,68640 Kč | 267,16 Kč |
| 100 | 9,36620 Kč | 936,62 Kč |
| 250 | 8,73764 Kč | 2 184,41 Kč |
| 500 | 8,35846 Kč | 4 179,23 Kč |
| 1 000 | 8,04647 Kč | 8 046,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,49230 Kč | 18 730,75 Kč |
| 5 000 | 7,29959 Kč | 36 497,95 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

