
MC33174DR2G | |
|---|---|
DigiKey Part Number | MC33174DR2GOSTR-ND - Tape & Reel (TR) MC33174DR2GOSCT-ND - Cut Tape (CT) MC33174DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33174DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33174DR2G Models |
Category | Current - Supply 180µA (x4 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 25 | 9,88560 Kč | 247,14 Kč |
| 100 | 8,65290 Kč | 865,29 Kč |
| 250 | 8,06608 Kč | 2 016,52 Kč |
| 500 | 7,71194 Kč | 3 855,97 Kč |
| 1 000 | 7,42018 Kč | 7 420,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,90517 Kč | 17 262,92 Kč |
| 5 000 | 6,72498 Kč | 33 624,90 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

