8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33151VDR2G

DigiKey Part Number
MC33151VDR2GOSTR-ND - Tape & Reel (TR)
MC33151VDR2GOSCT-ND - Cut Tape (CT)
488-MC33151VDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33151VDR2G
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33151VDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.6V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
31ns, 32ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,33000 Kč28,33 Kč
1020,66300 Kč206,63 Kč
2518,73880 Kč468,47 Kč
10016,60570 Kč1 660,57 Kč
25015,58916 Kč3 897,29 Kč
50014,97678 Kč7 488,39 Kč
1 00014,47289 Kč14 472,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,94060 Kč34 851,50 Kč
5 00013,61978 Kč68 098,90 Kč
7 50013,45921 Kč100 944,07 Kč
12 50013,28124 Kč166 015,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,33000 Kč
Unit Price with VAT:34,27930 Kč