
MC33074DR2G | |
|---|---|
DigiKey Part Number | MC33074DR2GOSTR-ND - Tape & Reel (TR) MC33074DR2GOSCT-ND - Cut Tape (CT) MC33074DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33074DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,87200 Kč | 98,72 Kč |
| 25 | 8,85800 Kč | 221,45 Kč |
| 100 | 7,74220 Kč | 774,22 Kč |
| 250 | 7,20836 Kč | 1 802,09 Kč |
| 500 | 6,88714 Kč | 3 443,57 Kč |
| 1 000 | 6,62275 Kč | 6 622,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,34346 Kč | 15 858,65 Kč |
| 5 000 | 6,17519 Kč | 30 875,95 Kč |
| 7 500 | 6,09089 Kč | 45 681,68 Kč |
| 12 500 | 5,99746 Kč | 74 968,25 Kč |
| 17 500 | 5,94292 Kč | 104 001,10 Kč |
| 25 000 | 5,89040 Kč | 147 260,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |




