


MC14557BDWR2G | |
|---|---|
DigiKey Part Number | 488-MC14557BDWR2GTR-ND - Tape & Reel (TR) 488-MC14557BDWR2GCT-ND - Cut Tape (CT) 488-MC14557BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14557BDWR2G |
Description | IC SHIFT REG COMP 64BIT 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14557BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 19,30300 Kč | 193,03 Kč |
| 25 | 17,48000 Kč | 437,00 Kč |
| 100 | 15,46750 Kč | 1 546,75 Kč |
| 250 | 14,51020 Kč | 3 627,55 Kč |
| 500 | 14,10308 Kč | 7 051,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,45642 Kč | 13 456,42 Kč |
| 2 000 | 13,06500 Kč | 26 130,00 Kč |
| 3 000 | 12,86899 Kč | 38 606,97 Kč |
| 5 000 | 12,65181 Kč | 63 259,05 Kč |
| 7 000 | 12,52478 Kč | 87 673,46 Kč |
| 10 000 | 12,40272 Kč | 124 027,20 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |



