


MC14555BDR2G | |
|---|---|
DigiKey Part Number | 488-MC14555BDR2GTR-ND - Tape & Reel (TR) 488-MC14555BDR2GCT-ND - Cut Tape (CT) 488-MC14555BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14555BDR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14555BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 100 | 6,38550 Kč | 638,55 Kč |
| 250 | 5,93404 Kč | 1 483,51 Kč |
| 500 | 5,66148 Kč | 2 830,74 Kč |
| 1 000 | 5,50988 Kč | 5 509,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,20003 Kč | 13 000,08 Kč |
| 5 000 | 5,05716 Kč | 25 285,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


