


MC14555BDG | |
|---|---|
DigiKey Part Number | MC14555BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14555BDG |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14555BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 48 | 6,84188 Kč | 328,41 Kč |
| 144 | 6,19299 Kč | 891,79 Kč |
| 288 | 5,87434 Kč | 1 691,81 Kč |
| 528 | 5,64203 Kč | 2 978,99 Kč |
| 1 008 | 5,43469 Kč | 5 478,17 Kč |
| 2 544 | 5,19610 Kč | 13 218,88 Kč |
| 5 040 | 5,05568 Kč | 25 480,63 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


