


MC14538BDWR2G | |
|---|---|
DigiKey Part Number | MC14538BDWR2GOSTR-ND - Tape & Reel (TR) MC14538BDWR2GOSCT-ND - Cut Tape (CT) MC14538BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14538BDWR2G |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 25 | 14,70680 Kč | 367,67 Kč |
| 100 | 12,97680 Kč | 1 297,68 Kč |
| 250 | 12,15028 Kč | 3 037,57 Kč |
| 500 | 11,71016 Kč | 5 855,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,24254 Kč | 11 242,54 Kč |
| 2 000 | 10,90521 Kč | 21 810,42 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

