


MC14490DWR2G | |
|---|---|
DigiKey Part Number | MC14490DWR2GOSTR-ND - Tape & Reel (TR) MC14490DWR2GOSCT-ND - Cut Tape (CT) MC14490DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14490DWR2G |
Description | IC BOUNCE ELIMINATOR 6BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Bounce Eliminator IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14490DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Contact Bounce Eliminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 6 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 25 | 15,12240 Kč | 378,06 Kč |
| 100 | 13,34790 Kč | 1 334,79 Kč |
| 250 | 12,50300 Kč | 3 125,75 Kč |
| 500 | 12,07224 Kč | 6 036,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,57481 Kč | 11 574,81 Kč |
| 2 000 | 11,22987 Kč | 22 459,74 Kč |
| 3 000 | 11,05705 Kč | 33 171,15 Kč |
| 5 000 | 10,86564 Kč | 54 328,20 Kč |
| 7 000 | 10,75376 Kč | 75 276,32 Kč |
| 10 000 | 10,64613 Kč | 106 461,30 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |




