MC14106BDTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 168
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 138 493
Unit Price: 13,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14106BDTR2

DigiKey Part Number
MC14106BDTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14106BDTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14106BDTR2 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8.8mA, 8.8mA
Series
Input Logic Level - Low
0.9V ~ 4V
Packaging
Tape & Reel (TR)
Input Logic Level - High
3.6V ~ 10.8V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14106BDTR2Gonsemi0MC14106BDTR2GOSCT-ND12,18000 KčDirect
CD40106BPWRochester Electronics, LLC17 1682156-CD40106BPW-ND21,42000 KčSimilar
CD40106BPWRTexas Instruments138 493296-14082-1-ND13,23000 KčSimilar
HEF40106BTT,118Nexperia USA Inc.01727-2145-1-ND6,72000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes