


MC14094BDG | |
|---|---|
DigiKey Part Number | MC14094BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14094BDG |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14094BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 48 | 8,86729 Kč | 425,63 Kč |
| 144 | 8,05507 Kč | 1 159,93 Kč |
| 288 | 7,65771 Kč | 2 205,42 Kč |
| 528 | 7,36799 Kč | 3 890,30 Kč |
| 1 008 | 7,10849 Kč | 7 165,36 Kč |
| 2 544 | 6,81040 Kč | 17 325,66 Kč |
| 5 040 | 6,63499 Kč | 33 440,35 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

