AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14081BDTR2G

DigiKey Part Number
MC14081BDTR2GOSTR-ND - Tape & Reel (TR)
MC14081BDTR2GOSCT-ND - Cut Tape (CT)
MC14081BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14081BDTR2G
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14081BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,49600 Kč74,96 Kč
256,70240 Kč167,56 Kč
1005,82690 Kč582,69 Kč
2505,40824 Kč1 352,06 Kč
5005,15626 Kč2 578,13 Kč
1 0004,99584 Kč4 995,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,72950 Kč11 823,75 Kč
5 0004,59739 Kč22 986,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč