
MC14050BDTR2G | |
|---|---|
DigiKey Part Number | MC14050BDTR2GOSTR-ND - Tape & Reel (TR) MC14050BDTR2GOSCT-ND - Cut Tape (CT) MC14050BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14050BDTR2G |
Description | IC BUFF NON-INVERT 18V 16-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14050BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 10mA, 40mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 25 | 7,72320 Kč | 193,08 Kč |
| 100 | 6,73490 Kč | 673,49 Kč |
| 250 | 6,26260 Kč | 1 565,65 Kč |
| 500 | 5,97756 Kč | 2 988,78 Kč |
| 1 000 | 5,83504 Kč | 5 835,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,49561 Kč | 13 739,02 Kč |
| 5 000 | 5,34631 Kč | 26 731,55 Kč |
| 7 500 | 5,27157 Kč | 39 536,77 Kč |
| 12 500 | 5,18878 Kč | 64 859,75 Kč |
| 17 500 | 5,14039 Kč | 89 956,82 Kč |
| 25 000 | 5,09382 Kč | 127 345,50 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |

