MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC14040BDG

DigiKey Part Number
MC14040BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14040BDG
Description
IC BINARY COUNTER 12-BIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14040BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
10 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1016,18700 Kč161,87 Kč
4811,91083 Kč571,72 Kč
1449,78389 Kč1 408,88 Kč
2888,71747 Kč2 510,63 Kč
5287,92763 Kč4 185,79 Kč
1 0087,20941 Kč7 267,09 Kč
2 5446,36771 Kč16 199,45 Kč
5 0405,86213 Kč29 545,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč