
MC14024BDR2G | |
|---|---|
DigiKey Part Number | MC14024BDR2GOSTR-ND - Tape & Reel (TR) MC14024BDR2GOSCT-ND - Cut Tape (CT) MC14024BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14024BDR2G |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14024BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 6,73600 Kč | 168,40 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 250 | 5,43764 Kč | 1 359,41 Kč |
| 500 | 5,18482 Kč | 2 592,41 Kč |
| 1 000 | 5,02461 Kč | 5 024,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75596 Kč | 11 889,90 Kč |
| 5 000 | 4,62326 Kč | 23 116,30 Kč |
| 7 500 | 4,55685 Kč | 34 176,38 Kč |
| 12 500 | 4,48321 Kč | 56 040,12 Kč |
| 17 500 | 4,44015 Kč | 77 702,62 Kč |
| 25 000 | 4,39877 Kč | 109 969,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


