
MC14016BDR2G | |
|---|---|
DigiKey Part Number | MC14016BDR2GOSTR-ND - Tape & Reel (TR) MC14016BDR2GOSCT-ND - Cut Tape (CT) MC14016BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14016BDR2G |
Description | IC SW SPST-NOX4 400OHM 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 400Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14016BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 37MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,53440 Kč | 163,36 Kč |
| 100 | 5,67160 Kč | 567,16 Kč |
| 250 | 5,26124 Kč | 1 315,31 Kč |
| 500 | 5,01390 Kč | 2 506,95 Kč |
| 1 000 | 4,81022 Kč | 4 810,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,46132 Kč | 11 153,30 Kč |
| 5 000 | 4,33546 Kč | 21 677,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

