
MC14012BDG | |
|---|---|
DigiKey Part Number | MC14012BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14012BDG |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14012BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,70700 Kč | 67,07 Kč |
| 55 | 5,49164 Kč | 302,04 Kč |
| 110 | 5,14309 Kč | 565,74 Kč |
| 275 | 4,77422 Kč | 1 312,91 Kč |
| 550 | 4,55231 Kč | 2 503,77 Kč |
| 1 045 | 4,38188 Kč | 4 579,06 Kč |
| 2 530 | 4,19210 Kč | 10 606,01 Kč |
| 5 005 | 4,07469 Kč | 20 393,82 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |


