
MC14001BDG | |
|---|---|
DigiKey Part Number | MC14001BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14001BDG |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14001BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 55 | 6,52091 Kč | 358,65 Kč |
| 110 | 6,11618 Kč | 672,78 Kč |
| 275 | 5,68778 Kč | 1 564,14 Kč |
| 550 | 5,43009 Kč | 2 986,55 Kč |
| 1 045 | 5,23242 Kč | 5 467,88 Kč |
| 2 530 | 5,01230 Kč | 12 681,12 Kč |
| 5 005 | 4,87607 Kč | 24 404,73 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




