


MC10LVEP11DTG | |
|---|---|
DigiKey Part Number | MC10LVEP11DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10LVEP11DTG |
Description | IC CLK BUFFER 1:2 3GHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10LVEP11DTG Models |
Category | Output ECL, PECL |
Manufacturer onsemi | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, PECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 130,71300 Kč | 1 307,13 Kč |
| 25 | 121,18360 Kč | 3 029,59 Kč |
| 100 | 110,72880 Kč | 11 072,88 Kč |
| 300 | 104,89410 Kč | 31 468,23 Kč |
| 500 | 102,73650 Kč | 51 368,25 Kč |
| 1 000 | 100,26272 Kč | 100 262,72 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |

